
| 1026560000 | |
|---|---|
| DigiKey Part Number | 281-1026560000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1026560000 | 
| Description | ESG X20 10/7 MC NE BL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Die Cut Polyamide (PA) Blue | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Label Type | Die Cut | |
| Printer Name | 2438510000, 2438520000, 2715590000 | |
| Applications | Device Marker | |
| Color - Background | Blue | |
| Length | 0.276" (7.00mm) | |
| Width | 0.394" (10.00mm) | |
| Diameter - Label | - | |
| Location | - | |
| Material - Body | Polyamide (PA) | |
| For Use With/Related Products | - | |
| Shelf Life | - | |
| Shelf Life Start | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 240 | 7,32458 Kč | 1 757,90 Kč | 
| Unit Price without VAT: | 7,32458 Kč | 
|---|---|
| Unit Price with VAT: | 8,86274 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic