


3SU14011BH201AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BH201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BH201AA0 |
Description | CONFIG SW LAMP SCKT RED 24-240V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Red 24 ~ 240V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BH201AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Red | |
Voltage | 24 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,92000 Kč | 1 407,92 Kč |
| 10 | 1 214,33500 Kč | 12 143,35 Kč |
| 25 | 1 144,65960 Kč | 28 616,49 Kč |
| 50 | 1 094,51240 Kč | 54 725,62 Kč |
| 100 | 1 046,46470 Kč | 104 646,47 Kč |
| Unit Price without VAT: | 1 407,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,58320 Kč |




