Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1011000000_View2
1011000000
1011000000

1011000000

DigiKey Part Number
281-2907-ND
Manufacturer
Manufacturer Product Number
1011000000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
9.5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 380
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
10171,89000 Kč1 718,90 Kč
25152,12640 Kč3 803,16 Kč
50140,17840 Kč7 008,92 Kč
100130,50890 Kč13 050,89 Kč
250120,67216 Kč30 168,04 Kč
500115,04216 Kč57 521,08 Kč
1 000110,64959 Kč110 649,59 Kč
Manufacturers Standard Package
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč