
101100000 | |
|---|---|
DigiKey Part Number | 1597-101100000-ND |
Manufacturer | |
Manufacturer Product Number | 101100000 |
Description | XX |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Water Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Water | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,99400 Kč | 629,94 Kč |
| Unit Price without VAT: | 62,99400 Kč |
|---|---|
| Unit Price with VAT: | 76,22274 Kč |


