
| 1010850003 | |
|---|---|
| DigiKey Part Number | 281-1010850003-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1010850003 | 
| Description | IE-C5DB4RE0003MCSMCS-E | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 0.98' (300.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | D | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Receptacle | |
| 2nd Connector Gender | Male Pins | |
| 2nd Connector Number of Positions | 4 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | D | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 0.98' (300.00mm) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | RADOX® | |
| Color | Black | |
| Shielding | Shielded | |
| Ingress Protection | - | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 346,15000 Kč | 1 346,15 Kč | 
| Unit Price without VAT: | 1 346,15000 Kč | 
|---|---|
| Unit Price with VAT: | 1 628,84150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic