HVD3102A-NOACC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVD3102A-NOACC

DigiKey Part Number
1133-HVD3102A-NOACC-ND
Manufacturer
Manufacturer Product Number
HVD3102A-NOACC
Description
1KV 25 MHZ HIGH VOLTAGE DIFFEREN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100:1, 1000:1 Voltage Probe, Differential 25MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead 1M Input Resistance CAT III 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Voltage Probe, Differential
Attenuation Value
100:1, 1000:1
Bandwidth
25MHz
Resistance - Input
1M
Voltage - Max
CAT III 1000V
Capacitance - Input
2.5pF
Cable Length
78.740" (2000.00mm)
Color
Black and Red
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
147 267,96000 Kč47 267,96 Kč
Manufacturers Standard Package
Unit Price without VAT:47 267,96000 Kč
Unit Price with VAT:57 194,23160 Kč