
0560001510 | |
|---|---|
DigiKey Part Number | 0560001510-ND |
Manufacturer | |
Manufacturer Product Number | 0560001510 |
Description | CLI R 02-3 GE/SW 3 10/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 3 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,64000 Kč | 114,64 Kč |
| 10 | 97,49700 Kč | 974,97 Kč |
| 25 | 91,38840 Kč | 2 284,71 Kč |
| 50 | 87,01900 Kč | 4 350,95 Kč |
| 100 | 82,86410 Kč | 8 286,41 Kč |
| 250 | 77,67712 Kč | 19 419,28 Kč |
| 500 | 73,97116 Kč | 36 985,58 Kč |
| 1 000 | 70,44287 Kč | 70 442,87 Kč |
| 2 500 | 66,03824 Kč | 165 095,60 Kč |
| Unit Price without VAT: | 114,64000 Kč |
|---|---|
| Unit Price with VAT: | 138,71440 Kč |











