
0546260000 | |
|---|---|
DigiKey Part Number | 0546260000-ND |
Manufacturer | |
Manufacturer Product Number | 0546260000 |
Description | BRIDGE RECT 1P 240V 1A MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase 240 V DIN Rail Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Voltage - Peak Reverse (Max) | 240 V | |
Current - Average Rectified (Io) | 1 A | |
Operating Temperature | -30°C ~ 40°C (TA) | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,70000 Kč | 1 549,70 Kč |
| 5 | 1 285,44000 Kč | 6 427,20 Kč |
| 10 | 1 185,55700 Kč | 11 855,57 Kč |
| 50 | 981,16160 Kč | 49 058,08 Kč |
| 100 | 903,59650 Kč | 90 359,65 Kč |
| 250 | 820,68728 Kč | 205 171,82 Kč |
| Unit Price without VAT: | 1 549,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,13700 Kč |









