Ivory Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534200000

DigiKey Part Number
281-3811-ND
Manufacturer
Manufacturer Product Number
0534200000
Description
CONN FERRULE 7AWG IVORY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
7 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Ivory
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11122100American Electrical Inc.3 539288-1070-ND2,81000 KčDirect
In-Stock: 10 925
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,77400 Kč57,74 Kč
255,41760 Kč135,44 Kč
505,15720 Kč257,86 Kč
1004,91140 Kč491,14 Kč
3004,54397 Kč1 363,19 Kč
5004,38270 Kč2 191,35 Kč
1 0004,17314 Kč4 173,14 Kč
2 5003,91159 Kč9 778,98 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč