438000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438000000

DigiKey Part Number
281-4144-ND
Manufacturer
Manufacturer Product Number
0438000000
Description
CONN TERM BLK BUSBAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Busbar For DIN Rail Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Busbar
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,02000 Kč293,02 Kč
10249,00000 Kč2 490,00 Kč
25233,41080 Kč5 835,27 Kč
50222,27120 Kč11 113,56 Kč
100211,66200 Kč21 166,20 Kč
250198,41984 Kč49 604,96 Kč
500188,95996 Kč94 479,98 Kč
1 000179,95203 Kč179 952,03 Kč
Manufacturers Standard Package
Unit Price without VAT:293,02000 Kč
Unit Price with VAT:354,55420 Kč