
| 0430700000 | |
|---|---|
| DigiKey Part Number | 281-4140-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0430700000 | 
| Description | FUSE CERAMIC 1A 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 1.5kA | |
| Melting I²t | 0.25 | |
| Approval Agency | - | |
| Operating Temperature | - | |
| Color | Light Gray | |
| Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč | 
| 10 | 62,43900 Kč | 624,39 Kč | 
| 25 | 54,64480 Kč | 1 366,12 Kč | 
| 50 | 49,77620 Kč | 2 488,81 Kč | 
| 100 | 45,74620 Kč | 4 574,62 Kč | 
| 250 | 41,56124 Kč | 10 390,31 Kč | 
| 500 | 39,12734 Kč | 19 563,67 Kč | 
| 1 000 | 37,20737 Kč | 37 207,37 Kč | 
| 5 000 | 34,22583 Kč | 171 129,15 Kč | 
| Unit Price without VAT: | 87,80000 Kč | 
|---|---|
| Unit Price with VAT: | 106,23800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic