Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
280381-1
280381-1
Taking Commercial Drone Reliability to New Heights

280381-1

DigiKey Part Number
A106406-ND
Manufacturer
Manufacturer Product Number
280381-1
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280381-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
40V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1028,27000 Kč282,70 Kč
10024,02650 Kč2 402,65 Kč
50021,44490 Kč10 722,45 Kč
1 00020,42145 Kč20 421,45 Kč
5 00018,23031 Kč91 151,55 Kč
10 00017,36116 Kč173 611,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč