
0383530000 | |
|---|---|
DigiKey Part Number | 281-4133-ND |
Manufacturer | |
Manufacturer Product Number | 0383530000 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 28,92300 Kč | 289,23 Kč |
| 25 | 27,11240 Kč | 677,81 Kč |
| 50 | 25,81580 Kč | 1 290,79 Kč |
| 100 | 24,58220 Kč | 2 458,22 Kč |
| 250 | 23,04132 Kč | 5 760,33 Kč |
| 500 | 21,94084 Kč | 10 970,42 Kč |
| 1 000 | 20,89339 Kč | 20 893,39 Kč |
| 2 500 | 19,58593 Kč | 48 964,83 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |
























