
0357400000 | |
|---|---|
DigiKey Part Number | 0357400000-ND |
Manufacturer | |
Manufacturer Product Number | 0357400000 |
Description | CONN TERM BLK BUSBAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Busbar For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Busbar | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,74000 Kč | 1 698,74 Kč |
| 10 | 1 444,03200 Kč | 14 440,32 Kč |
| 25 | 1 406,32000 Kč | 35 158,00 Kč |
| Unit Price without VAT: | 1 698,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 055,47540 Kč |




