
0317000000 | |
|---|---|
DigiKey Part Number | 281-3814-ND |
Manufacturer | |
Manufacturer Product Number | 0317000000 |
Description | CONN FERRULE 3AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 3 AWG (25.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,23400 Kč | 122,34 Kč |
| 25 | 11,46840 Kč | 286,71 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,39470 Kč | 1 039,47 Kč |
| 250 | 9,74304 Kč | 2 435,76 Kč |
| 500 | 9,27740 Kč | 4 638,70 Kč |
| 1 000 | 8,83444 Kč | 8 834,44 Kč |
| 2 500 | 8,28120 Kč | 20 703,00 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |




