Brown Wire Ferrule Connector W 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11162250

DigiKey Part Number
288-1074-ND
Manufacturer
Manufacturer Product Number
11162250
Description
CONN FERRULE W TYPE 4AWG BROWN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Brown Wire Ferrule Connector W 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
4 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
29.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Brown
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,84000 Kč168,40 Kč
2515,79040 Kč394,76 Kč
5015,03460 Kč751,73 Kč
10014,31430 Kč1 431,43 Kč
25013,41772 Kč3 354,43 Kč
50012,77686 Kč6 388,43 Kč
1 00012,16666 Kč12 166,66 Kč
2 50011,40494 Kč28 512,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč