



0274420000 | |
|---|---|
DigiKey Part Number | 281-4069-ND |
Manufacturer | |
Manufacturer Product Number | 0274420000 |
Description | CONN BARRIER STRIP 8CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| 10 | 326,72900 Kč | 3 267,29 Kč |
| 25 | 291,90560 Kč | 7 297,64 Kč |
| 50 | 271,21020 Kč | 13 560,51 Kč |
| 100 | 254,65320 Kč | 25 465,32 Kč |
| 250 | 237,98124 Kč | 59 495,31 Kč |
| 500 | 228,51956 Kč | 114 259,78 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |







