
| 0253511752 | |
|---|---|
| DigiKey Part Number | 281-0253511752-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0253511752 | 
| Description | CLI C 3-9 GE/SW X3 MP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.43" W x 0.35" L (11.0mm x 9.0mm) Yellow Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.43" W x 0.35" L (11.0mm x 9.0mm) | |
| Cable Diameter | 0.315" ~ 0.630" (8.00mm ~ 16.00mm) | |
| Legend | X3 | |
| Color | Yellow | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -30°C ~ 80°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 5,37850 Kč | 107,57 Kč | 
| Unit Price without VAT: | 5,37850 Kč | 
|---|---|
| Unit Price with VAT: | 6,50799 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic