
0252611637 | |
|---|---|
DigiKey Part Number | 0252611637-ND |
Manufacturer | |
Manufacturer Product Number | 0252611637 |
Description | CLI C 1-3 GE/SW A MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | A | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,93680 Kč | 48,42 Kč |
| 50 | 1,84820 Kč | 92,41 Kč |
| 100 | 1,75770 Kč | 175,77 Kč |
| 250 | 1,64780 Kč | 411,95 Kč |
| 500 | 1,56906 Kč | 784,53 Kč |
| 1 000 | 1,49413 Kč | 1 494,13 Kč |
| 2 500 | 1,40042 Kč | 3 501,05 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |










