Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0252611508

DigiKey Part Number
0252611508-ND
Manufacturer
Manufacturer Product Number
0252611508
Description
CLI C 1-3 GE/SW 2 MP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Legend
2
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,06300 Kč20,63 Kč
251,93680 Kč48,42 Kč
501,84820 Kč92,41 Kč
1001,75770 Kč175,77 Kč
2501,64780 Kč411,95 Kč
5001,56906 Kč784,53 Kč
1 0001,49413 Kč1 494,13 Kč
2 5001,40042 Kč3 501,05 Kč
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč