
| 0252611505 | |
|---|---|
| DigiKey Part Number | 0252611505-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0252611505 | 
| Description | CLI C 1-3 GE/SW 1 MP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
| Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
| Legend | 1 | |
| Color | Yellow | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -30°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 2,35100 Kč | 23,51 Kč | 
| 25 | 2,20560 Kč | 55,14 Kč | 
| 50 | 2,10140 Kč | 105,07 Kč | 
| 100 | 1,99950 Kč | 199,95 Kč | 
| 250 | 1,87336 Kč | 468,34 Kč | 
| 500 | 1,78350 Kč | 891,75 Kč | 
| 1 000 | 1,69839 Kč | 1 698,39 Kč | 
| 2 500 | 1,59191 Kč | 3 979,77 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic