
2908846 | |
|---|---|
DigiKey Part Number | 2908846-ND |
Manufacturer | |
Manufacturer Product Number | 2908846 |
Description | VARIOFACE COMPACT LINE INTERFACE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2908846 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.248" (82.50mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,06000 Kč | 1 649,06 Kč |
| Unit Price without VAT: | 1 649,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,36260 Kč |











