
0251311520 | |
|---|---|
DigiKey Part Number | 0251311520-ND |
Manufacturer | |
Manufacturer Product Number | 0251311520 |
Description | CLI-C 2-4 GE/SW 6 MP 100/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | 6 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,29000 Kč | 193,29 Kč |
| 10 | 164,18000 Kč | 1 641,80 Kč |
| 25 | 153,89800 Kč | 3 847,45 Kč |
| 50 | 146,55340 Kč | 7 327,67 Kč |
| 100 | 139,55830 Kč | 13 955,83 Kč |
| 250 | 130,82312 Kč | 32 705,78 Kč |
| 500 | 124,58424 Kč | 62 292,12 Kč |
| 1 000 | 118,64434 Kč | 118 644,34 Kč |
| Unit Price without VAT: | 193,29000 Kč |
|---|---|
| Unit Price with VAT: | 233,88090 Kč |










