
1404496 | |
|---|---|
DigiKey Part Number | 1404496-ND |
Manufacturer | |
Manufacturer Product Number | 1404496 |
Description | SI-FP-R1A-D1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert D-Sub Socket 9pos, Modular Jack 8p8c (RJ45, Ethernet) To D-Sub Socket 9pos, Modular Jack 8p8c (RJ45, Ethernet) |
Datasheet | Datasheet |
EDA/CAD Models | 1404496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Exterior Type (Adapter End) | D-Sub Socket 9pos, Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | D-Sub Socket 9pos, Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polybutylene Terephthalate (PBT) | |
Interior Housing Material | Polybutylene Terephthalate (PBT) | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | IP20 | |
Specifications | With 2 Port Frame | |
Features | Faceplate Included | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 258,88000 Kč | 2 258,88 Kč |
| Unit Price without VAT: | 2 258,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 733,24480 Kč |










