Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0193260000 | |
|---|---|
DigiKey Part Number | 281-2894-ND |
Manufacturer | |
Manufacturer Product Number | 0193260000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 61,10400 Kč | 611,04 Kč |
| 25 | 53,46080 Kč | 1 336,52 Kč |
| 50 | 48,68600 Kč | 2 434,30 Kč |
| 100 | 44,72780 Kč | 4 472,78 Kč |
| 250 | 40,61348 Kč | 10 153,37 Kč |
| 500 | 38,21930 Kč | 19 109,65 Kč |
| 1 000 | 36,33053 Kč | 36 330,53 Kč |
| 5 000 | 33,39560 Kč | 166 978,00 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |





