8 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Gray
Taking Commercial Drone Reliability to New Heights

DT06-08SA-P012

DigiKey Part Number
1734-1399-ND
Manufacturer
Manufacturer Product Number
DT06-08SA-P012
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SA-P012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Enhanced Seal, IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1073,80800 Kč738,08 Kč
2569,18440 Kč1 729,61 Kč
5065,87500 Kč3 293,75 Kč
10062,72940 Kč6 272,94 Kč
25058,80112 Kč14 700,28 Kč
50055,99494 Kč27 997,47 Kč
1 00053,32379 Kč53 323,79 Kč
2 50049,98876 Kč124 971,90 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč