



| 0119660000 | |
|---|---|
| DigiKey Part Number | 281-5336-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0119660000 | 
| Description | RF RS 70 LI/A2/O.SG | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, Polyamide Panel, Side Orange | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel, Side | |
| Features | - | |
| For Use With/Related Products | RS Housing System | |
| Color | Orange | |
| Material | Plastic, Polyamide | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,22000 Kč | 52,22 Kč | 
| 10 | 37,49200 Kč | 374,92 Kč | 
| 25 | 32,69880 Kč | 817,47 Kč | 
| 50 | 29,64860 Kč | 1 482,43 Kč | 
| 100 | 27,08940 Kč | 2 708,94 Kč | 
| 250 | 24,39380 Kč | 6 098,45 Kč | 
| 500 | 22,80962 Kč | 11 404,81 Kč | 
| 1 000 | 21,55169 Kč | 21 551,69 Kč | 
| 5 000 | 19,58298 Kč | 97 914,90 Kč | 
| Unit Price without VAT: | 52,22000 Kč | 
|---|---|
| Unit Price with VAT: | 63,18620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic