



0901361107 | |
|---|---|
DigiKey Part Number | 900-0901361107-ND |
Manufacturer | |
Manufacturer Product Number | 0901361107 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361107 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.429" (10.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 100 | 26,64860 Kč | 2 664,86 Kč |
| 500 | 23,78528 Kč | 11 892,64 Kč |
| 1 000 | 22,65012 Kč | 22 650,12 Kč |
| 5 000 | 20,22002 Kč | 101 100,10 Kč |
| 10 000 | 19,25603 Kč | 192 560,30 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



