Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021050000

DigiKey Part Number
9021050000-ND
Manufacturer
Manufacturer Product Number
9021050000
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9021050000Weidmüller344381-9021050000-ND2,10000 KčParametric Equivalent
11103075American Electrical Inc.011103075-ND1,96542 KčDirect
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,18440 Kč29,61 Kč
501,12960 Kč56,48 Kč
1001,07300 Kč107,30 Kč
2501,00624 Kč251,56 Kč
5000,95792 Kč478,96 Kč
1 0000,91215 Kč912,15 Kč
2 5000,85487 Kč2 137,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč