



2003130000 | |
|---|---|
DigiKey Part Number | 281-2003130000-ND |
Manufacturer | |
Manufacturer Product Number | 2003130000 |
Description | A4C 2.5 LTGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521690000 | Weidmüller | 7 366 | 281-3254-ND | 73,07000 Kč | Parametric Equivalent |
| 1521700000 | Weidmüller | 534 | 281-3263-ND | 85,04000 Kč | Parametric Equivalent |
| 1521710000 | Weidmüller | 235 | 281-1521710000-ND | 88,82000 Kč | Parametric Equivalent |
| 2003130000 | Weidmüller | 49 | 4381-2003130000-ND | 39,69000 Kč | Parametric Equivalent |
| 2534740000 | Weidmüller | 148 | 281-2534740000-ND | 88,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 25 | 55,26680 Kč | 1 381,67 Kč |
| 50 | 50,33220 Kč | 2 516,61 Kč |
| 100 | 46,24810 Kč | 4 624,81 Kč |
| 300 | 41,29817 Kč | 12 389,45 Kč |
| 500 | 39,53462 Kč | 19 767,31 Kč |
| 1 000 | 37,58663 Kč | 37 586,63 Kč |
| 5 000 | 34,56044 Kč | 172 802,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


