
1905110000 | |
|---|---|
DigiKey Part Number | 1905110000-ND |
Manufacturer | |
Manufacturer Product Number | 1905110000 |
Description | CONN TERM BLK DISCONN 10-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1905110000 Models |
Category | Current - IEC 27 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Beige |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1905080000 | Weidmüller | 1 | 281-3626-ND | 251,14000 Kč | Parametric Equivalent |
| 1905110000 | Weidmüller | 28 | 4381-1905110000-ND | 50,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 150,25320 Kč | 7 512,66 Kč |
| Unit Price without VAT: | 150,25320 Kč |
|---|---|
| Unit Price with VAT: | 181,80637 Kč |











