
1186750000 | |
|---|---|
DigiKey Part Number | 1186750000-ND |
Manufacturer | |
Manufacturer Product Number | 1186750000 |
Description | CONN TERM BLK FEED THRU 6-18 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 6-18 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 64 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 9.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1186740000 | Weidmüller | 310 | 281-3600-ND | 275,70000 Kč | Parametric Equivalent |
| 1186750000 | Weidmüller | 38 | 4381-1186750000-ND | 83,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 156,65340 Kč | 7 832,67 Kč |
| Unit Price without VAT: | 156,65340 Kč |
|---|---|
| Unit Price with VAT: | 189,55061 Kč |









