Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1030700000

DigiKey Part Number
281-5441-ND
Manufacturer
Manufacturer Product Number
1030700000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
5
Color
Beige
Number of Levels
3; 1 Grounded
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
6.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1029900000Weidmüller1001029900000-ND225,31000 KčParametric Equivalent
1030700000Weidmüller134381-1030700000-ND82,10000 KčParametric Equivalent
1031100000Weidmüller651031100000-ND182,68000 KčParametric Equivalent
Available To Order
Stock Options
Factory Stock: 150
Check for Additional Incoming Stock

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10129,49500 Kč1 294,95 Kč
25114,15360 Kč2 853,84 Kč
50104,80100 Kč5 240,05 Kč
10097,18080 Kč9 718,08 Kč
25089,38512 Kč22 346,28 Kč
50084,90500 Kč42 452,50 Kč
1 00081,39896 Kč81 398,96 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč