SMBJ15AJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,93565 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3 439
Unit Price: 11,44000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,16827 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,42273 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,61213 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,20900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,63824 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,51104 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 459
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 645
Unit Price: 8,32000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 593
Unit Price: 7,70000 Kč
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 2 997
Unit Price: 14,98000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 1 739
Unit Price: 2,91000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15AJ

DigiKey Part Number
1740-SMBJ15AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ15AJ
Description
TVS DIODE 15VWM 24.4VC SMB
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.86V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0001,13647 Kč27 275,28 Kč
Unit Price without VAT:1,13647 Kč
Unit Price with VAT:1,37513 Kč