
P6SMBJ15A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ15A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ15A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15A_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,85174 Kč | 1 481,39 Kč |
| 1 600 | 1,79972 Kč | 2 879,55 Kč |
| 2 400 | 1,74770 Kč | 4 194,48 Kč |
| 4 000 | 1,66448 Kč | 6 657,92 Kč |
| 5 600 | 1,59166 Kč | 8 913,30 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

