Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P1KSMBJ13AJ | |
|---|---|
DigiKey Part Number | 1740-P1KSMBJ13AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1KSMBJ13AJ |
Description | TVS DIODE 11.1VWM 18.2VC SMB |
Customer Reference | |
Detailed Description | 18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,31909 Kč | 55 658,16 Kč |
| Unit Price without VAT: | 2,31909 Kč |
|---|---|
| Unit Price with VAT: | 2,80610 Kč |




