
BYV29-400,127 | |
|---|---|
DigiKey Part Number | 1740-1163-ND |
Manufacturer | |
Manufacturer Product Number | BYV29-400,127 |
Description | DIODE STANDARD 400V 9A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 9A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 50 | 8,66520 Kč | 433,26 Kč |
| 100 | 8,52160 Kč | 852,16 Kč |
| 500 | 8,05288 Kč | 4 026,44 Kč |
| 1 000 | 7,85958 Kč | 7 859,58 Kč |
| 2 000 | 7,35383 Kč | 14 707,66 Kč |
| 5 000 | 6,87390 Kč | 34 369,50 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |








