BTA216X-600B,127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,57903 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 22
Unit Price: 17,88000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 896
Unit Price: 45,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 631
Unit Price: 11,13000 Kč
Datasheet
TRIAC Standard 600 V 16 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA216X-600B,127

DigiKey Part Number
BTA216X-600B,127-ND
Manufacturer
Manufacturer Product Number
BTA216X-600B,127
Description
TRIAC 600V 16A TO220F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACST1010-7FPSTMicroelectronics0497-10866-5-ND6,57903 KčSimilar
ACST1035-7FPSTMicroelectronics22497-10867-5-ND17,88000 KčSimilar
BTA16-600BW3GLittelfuse Inc.2 896BTA16-600BW3GOS-ND45,98000 KčSimilar
Q6016LH6Littelfuse Inc.0Q6016LH6-ND0,00000 KčSimilar
T435T-600FPSTMicroelectronics631497-17832-ND11,13000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 00014,18621 Kč85 117,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,18621 Kč
Unit Price with VAT:17,16531 Kč