TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole SOT-82-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT134-600E,127

DigiKey Part Number
1740-1012-ND
Manufacturer
Manufacturer Product Number
BT134-600E,127
Description
TRIAC SENS GATE 600V 4A SOT82-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole SOT-82-3
Datasheet
 Datasheet
EDA/CAD Models
BT134-600E,127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
SOT-82
Supplier Device Package
SOT-82-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 920
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
509,89780 Kč494,89 Kč
1008,75680 Kč875,68 Kč
5006,75494 Kč3 377,47 Kč
1 0006,10976 Kč6 109,76 Kč
2 0005,56657 Kč11 133,14 Kč
5 0004,97866 Kč24 893,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč