
W2P | |
|---|---|
DigiKey Part Number | 5831-W2P-ND |
Manufacturer | |
Manufacturer Product Number | W2P |
Description | WEDGE LOCK 2P REC GRN DT |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Receptacles | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68400 Kč | 5 052,00 Kč |
| Unit Price without VAT: | 1,68400 Kč |
|---|---|
| Unit Price with VAT: | 2,03764 Kč |











