
V23079A1005B301 | |
---|---|
DigiKey Part Number | 5831-V23079A1005B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079A1005B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.114 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 31,03673 Kč | 4 655,51 Kč |
300 | 30,20350 Kč | 9 061,05 Kč |
600 | 29,99520 Kč | 17 997,12 Kč |
1 200 | 29,37030 Kč | 35 244,36 Kč |
5 100 | 28,53710 Kč | 145 539,21 Kč |
10 050 | 24,99600 Kč | 251 209,80 Kč |
Unit Price without VAT: | 31,03673 Kč |
---|---|
Unit Price with VAT: | 37,55444 Kč |