General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT424024

DigiKey Part Number
5831-RT424024-ND
Manufacturer
Manufacturer Product Number
RT424024
Description
POWER/SIGNAL RELAY, 2 FORM C, DP
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
2000VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cCSAus, CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 645
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10042,41600 Kč4 241,60 Kč
Unit Price without VAT:42,41600 Kč
Unit Price with VAT:51,32336 Kč