
RD5122-16-2M0 | |
|---|---|
DigiKey Part Number  | 817-2018-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RD5122-16-2M0  | 
Description  | CMC 2MH 16A 2LN TH  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 16A (Typ) DCR 9.5mOhm (Typ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Schaffner  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 2  | |
Inductance @ Frequency  | 2 mH @ 400 Hz  | |
Current Rating (Max)  | 16A (Typ)  | |
DC Resistance (DCR) (Max)  | 9.5mOhm (Typ)  | |
Voltage Rating - DC  | 850V  | |
Voltage Rating - AC  | 600V  | |
Operating Temperature  | -25°C ~ 110°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Size / Dimension  | 1.969" L x 1.969" W (50.00mm x 50.00mm)  | |
Height (Max)  | 1.398" (35.50mm)  | |
Package / Case  | Horizontal, 4 PC Pin  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 404,68000 Kč | 404,68 Kč | 
| 10 | 332,81300 Kč | 3 328,13 Kč | 
| 35 | 299,30914 Kč | 10 475,82 Kč | 
| 70 | 282,27200 Kč | 19 759,04 Kč | 
| 105 | 272,77257 Kč | 28 641,12 Kč | 
| 280 | 263,97614 Kč | 73 913,32 Kč | 
| Unit Price without VAT: | 404,68000 Kč | 
|---|---|
| Unit Price with VAT: | 489,66280 Kč | 



