


DKIH-3242-257K-NK | |
|---|---|
DigiKey Part Number | 486-3230-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3242-257K-NK |
Description | CMC 25A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 25A DCR 1.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,69000 Kč | 585,69 Kč |
| 20 | 454,27800 Kč | 9 085,56 Kč |
| 40 | 428,42150 Kč | 17 136,86 Kč |
| 60 | 414,00133 Kč | 24 840,08 Kč |
| 100 | 398,09780 Kč | 39 809,78 Kč |
| Unit Price without VAT: | 585,69000 Kč |
|---|---|
| Unit Price with VAT: | 708,68490 Kč |


