Parametric Equivalent



PX0941/07/P | |
|---|---|
DigiKey Part Number | 5831-PX0941/07/P-ND |
Manufacturer | |
Manufacturer Product Number | PX0941/07/P |
Description | Flange Mount Connector |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0941/07/P Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 7 (6 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Flange | Voltage Rating 430VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0941/07/P | WEE | 0 | 5831-PX0941/07/P-ND | 0,00000 Kč | Parametric Equivalent |


