
K1144153 | |
|---|---|
DigiKey Part Number | 5831-K1144153-ND |
Manufacturer | |
Manufacturer Product Number | K1144153 |
Description | Toggle Switch 07-1-3-10 934 |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 60°C | |
Actuator Material | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 487,57375 Kč | 3 900,59 Kč |
| Unit Price without VAT: | 487,57375 Kč |
|---|---|
| Unit Price with VAT: | 589,96424 Kč |


