
07-1-1-10 | |
|---|---|
DigiKey Part Number | 1734-07-1-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 07-1-1-10 |
Description | SWITCH TOGGLE SPST 15A 115V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 60°C | |
Actuator Material | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,11000 Kč | 1 092,11 Kč |
| 10 | 942,03300 Kč | 9 420,33 Kč |
| 25 | 888,03080 Kč | 22 200,77 Kč |
| 50 | 849,15920 Kč | 42 457,96 Kč |
| 100 | 811,92130 Kč | 81 192,13 Kč |
| 250 | 765,07304 Kč | 191 268,26 Kč |
| Unit Price without VAT: | 1 092,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,45310 Kč |



