Image for DC2C-P3AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2C-P3AA

DigiKey Part Number
5831-DC2C-P3AA-ND
Manufacturer
Manufacturer Product Number
DC2C-P3AA
Description
SPDT Roller Microswitch
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
347gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
0.004" (0.1mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15030,23713 Kč4 535,57 Kč
5 10027,92734 Kč142 429,43 Kč
Unit Price without VAT:30,23713 Kč
Unit Price with VAT:36,58693 Kč