
D2SW-3L2MS | |
|---|---|
DigiKey Part Number | 5831-D2SW-3L2MS-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-3L2MS |
Description | AUTOMOTIVE SWITCHES - MINIATURE |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.571" (14.50mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 150,50760 Kč | 3 762,69 Kč |
| 75 | 142,50853 Kč | 10 688,14 Kč |
| Unit Price without VAT: | 150,50760 Kč |
|---|---|
| Unit Price with VAT: | 182,11420 Kč |


