
966066-5 | |
|---|---|
DigiKey Part Number | 5831-966066-5-ND |
Manufacturer | |
Manufacturer Product Number | 966066-5 |
Description | ADERENDHUELSE N GR |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 26 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,38930 Kč | 3 473,25 Kč |
| 7 500 | 1,19985 Kč | 8 998,88 Kč |
| Unit Price without VAT: | 1,38930 Kč |
|---|---|
| Unit Price with VAT: | 1,68105 Kč |











